NXP BGA2717 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-363 |
| Height | 1mm |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BGA2717 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.