
The BGA2717TR is a 1 GHz RF amplifier from NXP, packaged in a SOT-363 lead free package. It operates at a maximum temperature of 150°C and has a maximum power dissipation of 200mW. The device is designed to work with a 5V supply voltage and consumes 8mA of current. It is available in tape and reel packaging with 3000 units per package.
NXP BGA2717TR technical specifications.
| Package/Case | SOT-363 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 200mW |
| Noise Figure | 2.3dB |
| Number of Channels | 1 |
| Operating Frequency | 1 GHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for NXP BGA2717TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.