
General purpose RF amplifier IC, operating from 100 MHz to 2.8 GHz. Features 23.2dB gain at 1GHz, 4.9dB noise figure, and 7.2dBm P1dB. Housed in a 6-lead SOT-363-6 surface mount package with tin contact plating. Operates at 5V supply voltage with 24.4mA current, and a maximum power dissipation of 200mW. Maximum operating temperature is 150°C.
NXP BGA2776,115 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-363-6 |
| Contact Plating | Tin |
| Gain | 23.2dB |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Noise Figure | 4.9dB |
| Number of Channels | 1 |
| Operating Frequency | 100 MHz to 2.8 GHz |
| Operating Supply Current | 24.4mA |
| Operating Supply Voltage | 5V |
| P1dB | 7.2dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 24.4mA |
| Test Frequency | 1GHz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BGA2776,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
