NXP BGA2776T/R technical specifications.
| Package/Case | SOT-363 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 200mW |
| Noise Figure | 4.9dB |
| Number of Channels | 1 |
| Operating Frequency | 1 GHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 24.4mA |
| RoHS | Compliant |
Download the complete datasheet for NXP BGA2776T/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.