NXP BGA2865,115 technical specifications.
| Package/Case | SOT-363 |
| Contact Plating | Tin |
| Gain | 29.6dB |
| Lead Free | Lead Free |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 4dB |
| Number of Channels | 6 |
| Operating Supply Current | 36mA |
| Operating Supply Voltage | 5V |
| P1dB | 2dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 26.4mA |
| Test Frequency | 2.15GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGA2865,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
