NXP BGA3131 technical specifications.
| Number of Terminals | 20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP BGA3131 to view detailed technical specifications.
No datasheet is available for this part.