
NXP BGA6489 technical specifications.
| Amplifier Type | POWER |
| Package/Case | SOT-89 |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Noise Figure | 3.1dB |
| Number of Channels | 1 |
| Operating Frequency | 900 MHz |
| Operating Supply Voltage | 8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 78mA |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BGA6489 to view detailed technical specifications.
No datasheet is available for this part.