NXP BGA6489,135 technical specifications.
| Package/Case | SOT-89 |
| Contact Plating | Tin |
| Frequency | 500MHz |
| Gain | 16dB |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Noise Figure | 3.3dB |
| Number of Channels | 1 |
| Operating Frequency | 500 MHz to 3.5 GHz |
| Operating Supply Current | 150mA |
| Operating Supply Voltage | 5.1V |
| P1dB | 17dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 78mA |
| Test Frequency | 1.95GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGA6489,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.