NXP BGA7014 technical specifications.
| Number of Terminals | 3 |
| Number of Functions | 1 |
| Supply Current-Max | 85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP BGA7014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.