
NXP BGA7027 technical specifications.
| Package/Case | SOT-89 |
| Gain | 11dB |
| Max Frequency | 2.7GHz |
| Min Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 165mA |
| RoHS | Compliant |
Download the complete datasheet for NXP BGA7027 to view detailed technical specifications.
No datasheet is available for this part.