
High linearity RF amplifier operating from 400 MHz to 2.7 GHz. Features 11dB gain at 2.14GHz, 3.9dB noise figure, and 26dBm P1dB. Designed for surface mount applications with a 3-pin SOT-89 (TO-243AA) package and tin contact plating. Operates with a 5V supply voltage and draws 165mA typical current, with a maximum supply voltage of 5.7V and maximum operating temperature of 85°C. Packaged on tape and reel, this RoHS compliant component is ideal for RF amplification needs.
NXP BGA7027,135 technical specifications.
| Package/Case | TO-243AA |
| Contact Plating | Tin |
| Frequency | 400MHz |
| Gain | 11dB |
| Max Frequency | 2.7GHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.7V |
| Mount | Surface Mount |
| Noise Figure | 3.9dB |
| Number of Channels | 1 |
| Operating Frequency | 400 MHz to 2.7 GHz |
| Operating Supply Current | 165mA |
| Operating Supply Voltage | 5V |
| P1dB | 26dBm |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 190mA |
| Test Frequency | 2.14GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGA7027,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.