NXP BGA7127,118 technical specifications.
| Package/Case | HVSON |
| Contact Plating | Gold |
| Frequency | 2.7GHz |
| Gain | 10.5dB |
| Lead Free | Lead Free |
| Max Frequency | 2.7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Noise Figure | 4.7dB |
| Number of Channels | 1 |
| Operating Frequency | 400 MHz to 2.7 GHz |
| Operating Supply Current | 180mA |
| Operating Supply Voltage | 5V |
| P1dB | 27.5dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 325mA |
| Test Frequency | 2.445GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGA7127,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
