NXP BGA7204,515 technical specifications.
| Contact Plating | Gold |
| Frequency | 2.75GHz |
| Gain | 16.5dB |
| Lead Free | Lead Free |
| Max Frequency | 2.75GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 133mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Noise Figure | 7dB |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| P1dB | 20dBm |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 133mA |
| RoHS | Compliant |
Download the complete datasheet for NXP BGA7204,515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
