NXP BGA7210X technical specifications.
| Frequency | 700MHz |
| Gain | 28dB |
| Max Frequency | 3.8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 85mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Noise Figure | 8dB |
| Number of Channels | 1 |
| Operating Supply Current | 195mA |
| Operating Supply Voltage | 5V |
| P1dB | 23dBm |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 2.5GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGA7210X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
