NXP BGA7350,115 technical specifications.
| Package/Case | SOT-617 |
| Frequency | 250MHz |
| Gain | 19.5dB |
| Max Frequency | 250MHz |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Noise Figure | 6dB |
| Operating Frequency | 50 MHz to 250 MHz |
| Operating Supply Current | 245mA |
| Operating Supply Voltage | 5V |
| P1dB | 17dBm |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 240mA |
| Test Frequency | 50MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGA7350,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
