The BGA7350,515 is a dual 250MHz RF amplifier with a gain of 19.5dB. It operates from a 5V supply voltage with a maximum power dissipation of 1.5W. The device is surface mount and RoHS compliant. It is available in a tape and reel packaging with 1500 units per package.
NXP BGA7350,515 technical specifications.
| Frequency | 250MHz |
| Gain | 19.5dB |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Noise Figure | 6dB |
| Number of Channels | 2 |
| Operating Supply Current | 245mA |
| Operating Supply Voltage | 5V |
| P1dB | 17dBm |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 50MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGA7350,515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.