NXP BGD702,112 technical specifications.
| Package/Case | SOT-115 |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, Screw |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Frequency | 750 MHz |
| Operating Supply Current | 425mA |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Supply Current | 435mA |
| RoHS | Compliant |
Download the complete datasheet for NXP BGD702,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
