NXP BGD704/09,112 technical specifications.
| Package/Case | Module |
| Number of Circuits | 1 |
| Operating Supply Current | 425mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BGD704/09,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.