NXP BGD802,112 technical specifications.
| Package/Case | SOT-115 |
| Contact Plating | Gold |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 25V |
| Mount | Screw |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Frequency | 860 MHz |
| Operating Supply Current | 395mA |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Supply Current | 410mA |
| RoHS | Compliant |
Download the complete datasheet for NXP BGD802,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
