NXP BGD802N technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Supply Current-Max | 410 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP BGD802N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.