NXP BGD812 technical specifications.
| Package/Case | SOT-115 |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Operating Frequency | 870 MHz |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Supply Current | 410mA |
| Test Frequency | 870MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGD812 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.