NXP BGD906 technical specifications.
| Package/Case | SOT-115 |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Noise Figure | 6dB |
| Number of Channels | 1 |
| Operating Frequency | 860 MHz |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 435mA |
| Test Frequency | 900MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGD906 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.