NXP BGE788C112 technical specifications.
| Gain | 35.2dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Mount | Screw |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Frequency | 40 MHz to 750 MHz |
| Operating Supply Current | 305mA |
| Operating Supply Voltage | 24V |
| Output Type | PUSH-PULL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Test Frequency | 50MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGE788C112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
