NXP BGE885112 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-115 |
| Height | 9.1mm |
| Length | 44.75mm |
| Max Frequency | 860MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Noise Figure | 8dB |
| Number of Channels | 1 |
| Operating Frequency | 860 MHz |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Supply Current | 240mA |
| Test Frequency | 860MHz |
| Width | 13.75mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BGE885112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
