This 30dB gain RF amplifier is available in an SOT-365 package and operates over a temperature range of -20°C to 90°C. It is lead free and packaged in quantities of 8 in rail or tube packaging. The amplifier is not RoHS compliant.
NXP BGF802-20 technical specifications.
| Package/Case | SOT-365 |
| Gain | 30dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Number of Channels | 1 |
| Operating Frequency | 894 MHz |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BGF802-20 to view detailed technical specifications.
No datasheet is available for this part.