NXP BGF802-20,127 technical specifications.
| Package/Case | SOT-365 |
| Frequency | 894MHz |
| Gain | 30dB |
| Min Operating Temperature | -20°C |
| Number of Channels | 1 |
| Operating Supply Current | 320mA |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BGF802-20,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.