
Surface mount RF amplifier IC featuring 33dB gain at 1GHz, a 4.3dB noise figure, and 12.9dBm P1dB. This general-purpose amplifier operates from a 4.5V to 5.5V supply with a typical 25mA current draw. Housed in a compact SOT-363 package with tin contact plating, it offers a 200mW power dissipation and operates across a -40°C to 85°C temperature range. Lead-free and RoHS compliant, this component is supplied on tape and reel.
NXP BGM1014,115 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-363 |
| Contact Plating | Tin |
| Gain | 33dB |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 4.3dB |
| Number of Channels | 1 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| P1dB | 12.9dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Test Frequency | 1GHz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BGM1014,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
