NXP BGO387,112 technical specifications.
| Number of Circuits | 1 |
| Operating Supply Current | 190mA |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BGO387,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
