NXP BGO807 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 24V |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 1600nm |
| RoHS | Compliant |
Download the complete datasheet for NXP BGO807 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.