NXP BGO807,112 technical specifications.
| Package/Case | SOT-115 |
| Number of Circuits | 1 |
| Operating Supply Current | 205mA |
| Package Quantity | 8 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BGO807,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
