NXP BGO807/FC0 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Supply Voltage-Max | 24 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP BGO807/FC0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.