NXP BGO807/SC0,112 technical specifications.
| Package/Case | SOT |
| Number of Circuits | 1 |
| Operating Supply Current | 205mA |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BGO807/SC0,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.