
NXP BGO807CE,112 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Operating Supply Current | 190mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 2 |
| Packaging | Rail/Tube |
| Wavelength | 1600nm |
| RoHS | Compliant |
Download the complete datasheet for NXP BGO807CE,112 to view detailed technical specifications.
No datasheet is available for this part.
