NXP BGO827 technical specifications.
| Package/Case | SOT-115 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BGO827 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.