NXP BGU7042,115 technical specifications.
| Package/Case | TSSOP |
| Frequency | 40MHz |
| Gain | 10dB |
| Lead Free | Lead Free |
| Noise Figure | 3.8dB |
| Operating Supply Current | 38mA |
| P1dB | 12dBm |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Test Frequency | 40MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGU7042,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
