NXP BGU7051118 technical specifications.
| Package/Case | HVSON |
| Contact Plating | Gold |
| Frequency | 1.5GHz |
| Gain | 21dB |
| Lead Free | Lead Free |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Noise Figure | 0.65dB |
| Number of Channels | 1 |
| Operating Frequency | 900 MHz |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 65mA |
| Test Frequency | 900MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGU7051118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.