RF amplifier IC for wireless applications, featuring a 10HVSON package for surface mounting. Operates across a broad frequency range from 900MHz up to 2.5GHz, with a nominal operating frequency of 1.9 GHz. Delivers a typical gain of 20.9dB at 900MHz and a low noise figure of 0.7dB. Supports a supply voltage range of 3V to 3.6V, with a typical operating supply current of 65mA. Offers a P1dB of 17.8dBm and a maximum power dissipation of 300mW, operating within a temperature range of -40°C to 85°C. This lead-free, RoHS compliant component is supplied on tape and reel.
NXP BGU7052,118 technical specifications.
| Package/Case | HVSON |
| Frequency | 900MHz |
| Gain | 20.9dB |
| Lead Free | Lead Free |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Noise Figure | 0.7dB |
| Number of Channels | 1 |
| Operating Frequency | 1.9 GHz |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 3.3V |
| P1dB | 17.8dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| Test Frequency | 900MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGU7052,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
