NXP BGU7053118 technical specifications.
| Package/Case | HVSON |
| Frequency | 2.8GHz |
| Gain | 18.5dB |
| Lead Free | Lead Free |
| Max Frequency | 2.8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Noise Figure | 0.85dB |
| Operating Frequency | 2.5 GHz |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 3.3V |
| P1dB | 13.5dBm |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Supply Current | 65mA |
| Test Frequency | 2.5GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGU7053118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.