NXP BGU7061518 technical specifications.
| Frequency | 950MHz |
| Gain | 37dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Noise Figure | 0.78dB |
| Number of Channels | 1 |
| Operating Supply Current | 200mA |
| P1dB | -13dBm |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP BGU7061518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
