NXP BGU7063,115 technical specifications.
| Frequency | 1.98GHz |
| Gain | 37.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Noise Figure | 0.9dB |
| Number of Channels | 1 |
| Operating Supply Current | 230mA |
| Operating Supply Voltage | 5V |
| P1dB | -12.5dBm |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 1.95GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGU7063,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
