This industrial single-function IC from NXP operates within a temperature range of -40 to 85°C and features a 6-pin VFBGA package with terminals positioned on the bottom. The device has a nominal supply voltage of 1.8V and is designed for industrial applications. The IC has a width of 0.44mm and a length of 0.65mm. It is a specialized telecom IC with a temperature grade of industrial.
NXP BGU8004 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.44 |
| Length | 0.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP BGU8004 to view detailed technical specifications.
No datasheet is available for this part.