The BGU8004X is a specialized telecom IC with a frequency of 1.61GHz and a gain of 19dB. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 1.5V and 3.1V. The device is surface mount and available on tape and reel. It is RoHS compliant and has an operating supply current of 7.5mA at 1.8V.
NXP BGU8004X technical specifications.
| Frequency | 1.61GHz |
| Gain | 19dB |
| Max Frequency | 1.61GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.1V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Noise Figure | 0.6dB |
| Operating Supply Current | 7.5mA |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BGU8004X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.