The BGU8004Z is a specialized telecom IC with a frequency of 1.61GHz and a gain of 19dB. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 1.5V and 3.1V. The IC is designed for surface mount applications and is available in a tape and reel packaging format. It is compliant with RoHS regulations.
NXP BGU8004Z technical specifications.
| Frequency | 1.61GHz |
| Gain | 19dB |
| Max Frequency | 1.61GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.1V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Noise Figure | 0.6dB |
| Operating Supply Current | 7.5mA |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BGU8004Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.