
NXP BGU8006,115 technical specifications.
| Frequency | 1.61GHz |
| Gain | 17.5dB |
| Lead Free | Lead Free |
| Noise Figure | 0.6dB |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 3.12V |
| P1dB | -7.5dBm |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 8.4mA |
| Test Frequency | 1.575GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGU8006,115 to view detailed technical specifications.
No datasheet is available for this part.
