NXP BGU8051,118 technical specifications.
| Contact Plating | Gold |
| Frequency | 300MHz |
| Gain | 18.3dB |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 510mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Noise Figure | 0.43dB |
| Operating Frequency | 1.5 GHz |
| Operating Supply Current | 48mA |
| Operating Supply Voltage | 5V |
| P1dB | 19dBm |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 900MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGU8051,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.