NXP BGU8052,118 technical specifications.
| Contact Plating | Gold |
| Frequency | 2.5GHz |
| Gain | 18.5dB |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 510mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Noise Figure | 0.5dB |
| Operating Frequency | 2.5 GHz |
| Operating Supply Current | 48mA |
| Operating Supply Voltage | 5V |
| P1dB | 18dBm |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 1.9GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGU8052,118 to view detailed technical specifications.
No datasheet is available for this part.