NXP BGU8103UKAZ technical specifications.
| Manufacturer Type | Low Noise Amplifier |
| Number of Channels per Chip | 1 |
| Category | Chip |
| Power Supply Type | Single |
| Maximum Operating Frequency | 1610MHz |
| Typical Noise Figure | 1.4@1850MHzdB |
| Maximum Gain | 20(Typ)@1850MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
| Package/Case | WLCSP |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP BGU8103UKAZ to view detailed technical specifications.
No datasheet is available for this part.