NXP BGX7100HN1118 technical specifications.
| Contact Plating | Gold |
| Frequency | 400MHz |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Operating Frequency | 400 to 4000 MHz |
| Operating Supply Voltage | 5.25V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP BGX7100HN1118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.