
Surface mount modulator IC operating up to 4GHz, featuring a 24-pin HVQFN EP package with an exposed pad for thermal enhancement. This non-lead-frame SMT component has a 0.5mm pin pitch and measures 4.1mm x 4.1mm x 0.95mm. It offers a typical output power of 20 dBm and operates within a supply voltage range of 4.75V to 5.25V, with a typical of 5V. Designed for surface mounting, this plastic package adheres to the MO-220 Jedec standard and functions across an industrial temperature range of -40°C to 85°C.
NXP BGX7101HN/1 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | HVQFN EP |
| Package Description | Thermal Enhanced Very Thin Quad Flat Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 4.1(Max) |
| Package Width (mm) | 4.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220 |
| Device Type | Modulator |
| Maximum I/Q Frequency | 4000MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Programmability | No |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 5.25V |
| Typical Output Power | 20dBm |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP BGX7101HN/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.