NXP BGX7221HN technical specifications.
| Number of Terminals | 36 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N36 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP BGX7221HN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.